- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F56-020
Triad Magnetics
F56-020
Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole
Search Keywords: F56020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F56-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:56,28 V
-
Secondary Side Current:20,40 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:34.9 x 28.6 x 23.8 mm
Product Guides
+
Frequently Asked Questions
Is F56-020 RoHS compliant?
Yes, F56-020 is RoHS compliant.
What is the lead time for F56-020?
The standard lead time for F56-020 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
302
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$8.72
10
$8.20
25
$7.24
50
$6.78
100
$6.74
250
$6.61
500
$6.53
1,000 +
$6.46
Click for Quote
Log in
to unlock special pricing