- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-55X
F-55X
Triad Magnetics
Power Transformer 1500Vrms 45.6VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 45.6VA 5Term. Wire Lead Flange Mount
Search Keywords: F55X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-55X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:26.8 V
-
Secondary Side Current:1700 mA
-
Power Rating:45.6 VA
-
Mounting:Flange Mount
-
Dimension:101.6 x 57.2 x 65.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$27.12
5
$26.22
10
$23.61
25
$22.26
50
$21.45
100
$20.77
250 +
$19.90
Click for Quote
Log in
to unlock special pricing