- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-54X
Triad Magnetics
F-54X
Power Transformer 1500Vrms 52.5VA 5Term. Wire Lead Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 52.5VA 5Term. Wire Lead Flange Mount
Search Keywords: F54X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-54X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:35 V
-
Secondary Side Current:800 mA
-
Power Rating:52.5 VA
-
Mounting:Flange Mount
-
Dimension:101.6 x 57.2 x 65.9 mm
Product Guides
+
Frequently Asked Questions
Is F-54X RoHS compliant?
Yes, F-54X is RoHS compliant.
What is the lead time for F-54X?
The standard lead time for F-54X is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
133
can ship
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$28.46
10
$23.12
25
$20.99
50
$20.37
100
$19.55
250 +
$18.89
Click for Quote
Log in
to unlock special pricing