- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F5-48
Triad Magnetics
F5-48
The F5-48 is a chassis-mount, split bobbin power transformer designed for general-purpose applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The F5-48 is a chassis-mount, split bobbin power transformer designed for general-purpose applications.
Search Keywords: F548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F5-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:48 V
-
Secondary Side Current:250 mA
-
Power Rating:12 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 41.3 mm
Product Guides
+
Frequently Asked Questions
Is F5-48 RoHS compliant?
Yes, F5-48 is RoHS compliant.
What is the lead time for F5-48?
The standard lead time for F5-48 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
199
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$18.216
5
$16.560
25
$10.760
50
$10.140
100
$9.460
250
$9.120
500
$9.000
1,000 +
$8.980
Click for Quote
Log in
to unlock special pricing