Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F5-36

Power Transformer 2500VAC 12VA 5Term. Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500VAC 12VA 5Term. Quick Connect Flange Mount
Search Keywords: F536
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    F5-36
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    36 V
  • Secondary Side Current:
    350 mA
  • Power Rating:
    12 VA
  • Mounting:
    Flange Mount
  • Dimension:
    71.4 x 41.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F5-36 RoHS compliant?
Yes, F5-36 is RoHS compliant.
What is the lead time for F5-36?
The standard lead time for F5-36 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
Manufacturer Stock:
638 can ship
Minimum Order Quantity:
5
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.60
25
$6.39
50
$6.29
100
$6.20
250
$6.08
500
$5.99
1,000 +
$5.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!