- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F5-24
F5-24
Triad Magnetics
The F5-24 is a chassis-mount, split bobbin power transformer designed for a significant reduction in size and weight.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The F5-24 is a chassis-mount, split bobbin power transformer designed for a significant reduction in size and weight.
Search Keywords: F524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F5-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:500 mA
-
Power Rating:12 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 41.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$10.07
25
$9.35
50
$9.18
100
$8.28
250
$8.24
500
$8.04
1,000 +
$8.02
Click for Quote
Log in
to unlock special pricing