- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F5-12
F5-12
Triad Magnetics
Power Transformer 2500VAC 12VA 5Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500VAC 12VA 5Term. Quick Connect Flange Mount
Search Keywords: F512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F5-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12.6 V
-
Secondary Side Current:1000 mA
-
Power Rating:12 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 41.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$6.82
25
$6.48
50
$6.33
100
$6.24
250
$6.07
500
$6.00
1,000 +
$5.96
Click for Quote
Log in
to unlock special pricing