- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F48-750
Triad Magnetics
F48-750
Power Transformer 2500Vrms 36VA 6Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F48-750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:48,24 V
-
Secondary Side Current:750,1500 mA
-
Power Rating:36 VA
-
Mounting:Through Hole
-
Dimension:66.7 x 55.6 x 39.7 mm