- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F48-023
F48-023
Triad Magnetics
The F48-023 is a 1.1VA PC mount, split bobbin power transformer with a 115V primary and dual secondary outputs.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The F48-023 is a 1.1VA PC mount, split bobbin power transformer with a 115V primary and dual secondary outputs.
Search Keywords: F48023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F48-023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:48,24 V
-
Secondary Side Current:23,46 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:34.9 x 28.6 x 23.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
285
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$7.88
25
$6.51
100
$5.74
250
$5.51
500
$5.25
1,000
$5.17
2,500
$5.14
5,000 +
$5.13
Click for Quote
Log in
to unlock special pricing