- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-46X
F-46X
Triad Magnetics
Power Transformer 1500Vrms 24VA 4Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 24VA 4Term. Wire Lead Flange Mount
Search Keywords: F46X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-46X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:1000 mA
-
Power Rating:24 VA
-
Mounting:Flange Mount
-
Dimension:82.6 x 54 x 27.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
On Order:
112
can ship 9/28/26
Minimum Order Quantity:
5
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$13.85
25
$12.84
50
$12.70
100
$11.95
250
$11.80
500
$11.29
1,000 +
$11.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT