- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F4-56
Triad Magnetics
F4-56
Power Transformer 6VA 5Term. Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 6VA 5Term. Quick Connect Flange Mount
Search Keywords: F456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F4-56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:56 V
-
Secondary Side Current:110 mA
-
Power Rating:6 VA
-
Mounting:Flange Mount
-
Dimension:60.3 x 34.9 mm
Product Guides
+
Frequently Asked Questions
Is F4-56 RoHS compliant?
Yes, F4-56 is RoHS compliant.
What is the lead time for F4-56?
The standard lead time for F4-56 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
359
can ship
Stock lot only:
4
Minimum Order Quantity:
5
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$9.031
5
$8.210
10
$8.080
25
$7.830
50
$7.630
100
$7.450
250
$7.270
500 +
$7.200
Click for Quote
Log in
to unlock special pricing