Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F-44X

Power Transformer 1500Vrms 25.2VA 5Term. Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500Vrms 25.2VA 5Term. Wire Lead Flange Mount
Search Keywords: F44X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: F-44X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 115 V
Secondary Configuration: Single
Secondary Side Voltage: 12.6 V
Secondary Side Current: 2000 mA
Power Rating: 25.2 VA
Mounting: Flange Mount
Dimension: 84.1 x 50.8 x 49.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F-44X RoHS compliant?
Yes, F-44X is RoHS compliant.
What is the lead time for F-44X?
The standard lead time for F-44X is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
On Order:
20   can ship 11/30/26
Minimum Order Quantity:
5
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.71
25
$15.03
50
$14.39
100
$13.36
250
$13.08
500
$12.39
1,000 +
$12.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!