- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F4-24
F4-24
Triad Magnetics
Power Transformer 2500VAC 6VA 5Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500VAC 6VA 5Term. Quick Connect Flange Mount
Search Keywords: F424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F4-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:250 mA
-
Power Rating:6 VA
-
Mounting:Flange Mount
-
Dimension:60.3 x 34.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
186
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$7.75
25
$7.10
50
$6.82
100
$6.54
250
$6.17
500
$5.89
1,000
$5.61
2,500 +
$5.29
Click for Quote
Log in
to unlock special pricing