- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-41X
Triad Magnetics
F-41X
The F-41X is a chassis-mount, single secondary power transformer that provides a 25.2V center-tapped output from a 115V, 60 Hz ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-41X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:25.2 V
-
Secondary Side Current:2000 mA
-
Power Rating:50.4 VA
-
Mounting:Flange Mount
-
Dimension:101.6 x 57.2 x 65.9 mm