- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F4-120
Triad Magnetics
F4-120
Power Transformer 2500VAC 6VA 5Term. Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 6VA 5Term. Quick Connect Flange Mount
Search Keywords: F4120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F4-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:120 V
-
Secondary Side Current:50 mA
-
Power Rating:6 VA
-
Mounting:Flange Mount
-
Dimension:60.3 x 34.9 mm
Product Guides
+
Frequently Asked Questions
Is F4-120 RoHS compliant?
Yes, F4-120 is RoHS compliant.
What is the lead time for F4-120?
The standard lead time for F4-120 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Manufacturer Stock:
164
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$9.27
10
$7.85
25
$7.67
50
$7.51
100
$7.37
250
$7.18
500
$7.01
1,000 +
$6.88
Click for Quote
Log in
to unlock special pricing