- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F4-12
Triad Magnetics
F4-12
Power Transformer 2500VAC 6VA 5Term. Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 2500VAC 6VA 5Term. Quick Connect Flange Mount
Search Keywords: F412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F4-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12.6 V
-
Secondary Side Current:500 mA
-
Power Rating:6 VA
-
Mounting:Flange Mount
-
Dimension:60.3 x 34.9 mm
Product Guides
+
Frequently Asked Questions
Is F4-12 RoHS compliant?
Yes, F4-12 is RoHS compliant.
What is the lead time for F4-12?
The standard lead time for F4-12 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$5.85
25
$5.59
50
$5.47
100
$5.36
250
$5.21
500
$5.10
1,000 +
$4.99
Click for Quote
Log in
to unlock special pricing