- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-399U
F-399U
Triad Magnetics
Power Transformer 1500Vrms 192VA 8Term. Solder Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 192VA 8Term. Solder Flange Mount
Search Keywords: F399U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-399U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:6000,12000 mA
-
Power Rating:192 VA
-
Mounting:Flange Mount
-
Dimension:79.4 x 88.9 x 120.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
44
can ship
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$38.26
5
$36.06
10
$35.52
25
$35.00
50
$34.06
100
$33.63
250 +
$33.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT