- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-398U
Triad Magnetics
F-398U
The F-398U is a chassis-mount control transformer with a maximum power rating of 72.0 VA.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-398U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:3000,6000 mA
-
Power Rating:72 VA
-
Mounting:Flange Mount
-
Dimension:96.8 x 71.4 x 86.5 mm