- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-375P
Triad Magnetics
F-375P
Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole
Search Keywords: F375P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-375P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:800,1600 mA
-
Power Rating:24 VA
-
Mounting:Through Hole
-
Dimension:41.3 mm
Product Guides
+
Frequently Asked Questions
Is F-375P RoHS compliant?
Yes, F-375P is RoHS compliant.
What is the lead time for F-375P?
The standard lead time for F-375P is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
64
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$12.17
10
$11.50
25
$10.68
50
$10.37
100
$10.11
250
$9.76
500
$9.61
1,000 +
$9.50
Click for Quote
Log in
to unlock special pricing