- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-367P
F-367P
Triad Magnetics
Power Transformer 1500Vrms 1.5VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 1.5VA 8Term. PC Pin Thru-Hole
Search Keywords: F367P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-367P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:230,115 V
-
Secondary Side Current:6.5,13 mA
-
Power Rating:1.5 VA
-
Mounting:Through Hole
-
Dimension:34.9 x 28.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$7.689
5
$6.990
25
$6.640
50
$6.490
100
$6.390
250
$6.220
500
$6.140
1,000 +
$6.100
Click for Quote
Log in
to unlock special pricing