Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F-365XP

Power Transformer 1500Vrms 10VA 8Term. PC Pin Flange Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500Vrms 10VA 8Term. PC Pin Flange Mount/Through Hole
Search Keywords: F365XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: F-365XP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 12.6,6.3 V
Secondary Side Current: 800,1600 mA
Power Rating: 10 VA
Mounting: Flange Mount/Through Hole
Dimension: 71.4 x 36.5 x 41.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F-365XP RoHS compliant?
Yes, F-365XP is RoHS compliant.
What is the lead time for F-365XP?
The standard lead time for F-365XP is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
Manufacturer Stock:
234 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.76
25
$6.54
50
$6.44
100
$6.35
250
$6.22
500
$6.13
1,000 +
$6.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!