- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F36-550-C2
Triad Magnetics
F36-550-C2
Power Transformer 4200Vrms 20VA 6Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 4200Vrms 20VA 6Term. PC Pin Thru-Hole
Search Keywords: F36550C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F36-550-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:550,1100 mA
-
Power Rating:20 VA
-
Mounting:Through Hole
-
Dimension:57.15 x 47.625 x 36.495 mm
Frequently Asked Questions
Is F36-550-C2 RoHS compliant?
Yes, F36-550-C2 is RoHS compliant.
What is the lead time for F36-550-C2?
The standard lead time for F36-550-C2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$11.74
25
$11.15
50
$10.89
100
$10.66
250
$10.45
500
$10.31
1,000 +
$10.25
Click for Quote
Log in
to unlock special pricing