- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F36-350
F36-350
Triad Magnetics
Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole
Search Keywords: F36350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F36-350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:350,700 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:47.6 x 39.7 x 36.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
42
can ship
Stock lot only:
4
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$9.064
5
$8.240
25
$7.830
50
$7.650
100
$7.540
250
$7.340
500
$7.240
1,000 +
$7.200
Click for Quote
Log in
to unlock special pricing