- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F36-030
F36-030
Triad Magnetics
Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole
Search Keywords: F36030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F36-030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:36,18 V
-
Secondary Side Current:30,60 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:34.9 x 28.6 x 23.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Manufacturer Stock:
286
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$4.60
25
$4.40
100
$4.22
250
$4.11
500
$4.02
1,000
$3.93
2,500 +
$3.81
Click for Quote
Log in
to unlock special pricing