Image is representational - see mfr. specs

Power Transformer 1500Vrms 10VA 8Term. PC Pin Flange Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 1500Vrms 10VA 8Term. PC Pin Flange Mount/Through Hole
Search Keywords: F359XP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    F-359XP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    24,12 V
  • Secondary Side Current:
    450,900 mA
  • Power Rating:
    10 VA
  • Mounting:
    Flange Mount/Through Hole
  • Dimension:
    71.4 x 36.5 x 41.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
Manufacturer Stock:
136 can ship
Minimum Order Quantity:
5
18 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$18.35
25
$12.05
50
$10.99
100
$10.15
250
$9.51
500
$9.16
1,000 +
$9.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!