- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-355X
F-355X
Triad Magnetics
Power Transformer 3500VAC 25VA 6Term. Wire Lead Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Transformer 3500VAC 25VA 6Term. Wire Lead Flange Mount
Search Keywords: F355X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-355X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:26.8 V
-
Secondary Side Current:1866 mA
-
Power Rating:25 VA
-
Mounting:Flange Mount
-
Dimension:101.6 x 57.15 x 65.075 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.