- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-354X
F-354X
Triad Magnetics
Power Transformer 1500Vrms 52.5VA 7Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 52.5VA 7Term. Wire Lead Flange Mount
Search Keywords: F354X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-354X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:35 V
-
Secondary Side Current:1500 mA
-
Power Rating:52.5 VA
-
Mounting:Flange Mount
-
Dimension:101.6 x 57.2 x 65.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
82
can ship
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$18.54
5
$17.93
10
$17.67
25
$17.32
50
$17.05
100
$16.79
250 +
$16.44
Click for Quote
Log in
to unlock special pricing