- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-345X
F-345X
Triad Magnetics
The F-345X is a chassis-mount, single secondary power transformer with a 24.0 VA power rating.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The F-345X is a chassis-mount, single secondary power transformer with a 24.0 VA power rating.
Search Keywords: F345X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-345X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:1000 mA
-
Power Rating:24 VA
-
Mounting:Flange Mount
-
Dimension:84.1 x 50.8 x 49.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$17.33
25
$15.60
50
$15.00
100
$14.45
250
$13.85
500
$13.41
1,000 +
$13.38
Click for Quote
Log in
to unlock special pricing