- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-344X
F-344X
Triad Magnetics
Power Transformer 1500Vrms 25.2VA 7Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 25.2VA 7Term. Wire Lead Flange Mount
Search Keywords: F344X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-344X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12.6 V
-
Secondary Side Current:2000 mA
-
Power Rating:25.2 VA
-
Mounting:Flange Mount
-
Dimension:84.1 x 50.8 x 49.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
62
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$15.47
25
$14.02
50
$13.39
100
$12.81
250
$12.29
500
$11.96
1,000 +
$11.80
Click for Quote
Log in
to unlock special pricing