- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-341X
F-341X
Triad Magnetics
Power Transformer 1500Vrms 50.4VA 7Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 50.4VA 7Term. Wire Lead Flange Mount
Search Keywords: F341X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-341X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:25.2 V
-
Secondary Side Current:2000 mA
-
Power Rating:50.4 VA
-
Mounting:Flange Mount
-
Dimension:101.6 x 57.2 x 65.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Ships today, if you order in
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$33.71
5
$30.34
10
$26.97
25
$25.91
50
$25.50
100
$24.96
250 +
$23.97
Click for Quote
Log in
to unlock special pricing