- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-340X
F-340X
Triad Magnetics
Power Transformer 1500Vrms 26.8VA 7Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 26.8VA 7Term. Wire Lead Flange Mount
Search Keywords: F340X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-340X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:26.8 V
-
Secondary Side Current:1000 mA
-
Power Rating:26.8 VA
-
Mounting:Flange Mount
-
Dimension:84.1 x 50.8 x 49.2 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
29
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$11.07
25
$10.71
50
$10.55
100
$10.39
250
$10.19
500
$10.03
1,000 +
$9.87
Click for Quote
Log in
to unlock special pricing