- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F3-24
F3-24
Triad Magnetics
Power Transformer 2500VAC 2.4VA 5Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 2.4VA 5Term. Quick Connect Flange Mount
Search Keywords: F324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F3-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:100 mA
-
Power Rating:2.4 VA
-
Mounting:Flange Mount
-
Dimension:52.4 x 30.1 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.41
25
$4.92
100
$4.73
250
$4.63
500
$4.53
1,000
$4.48
2,500
$4.42
5,000 +
$4.40
Click for Quote
Log in
to unlock special pricing