- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-318X
F-318X
Triad Magnetics
Power Transformer 1500Vrms 37.8VA 7Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 37.8VA 7Term. Wire Lead Flange Mount
Search Keywords: F318X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-318X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:6.3 V
-
Secondary Side Current:6000 mA
-
Power Rating:37.8 VA
-
Mounting:Flange Mount
-
Dimension:101.6 x 57.2 x 57.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
28
can ship
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$18.54
5
$17.93
10
$17.67
25
$17.32
50
$17.05
100
$16.79
250 +
$16.44
Click for Quote
Log in
to unlock special pricing