- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-3185U
F-3185U
Triad Magnetics
Power Transformer 1500Vrms 56VA 7Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 56VA 7Term. Wire Lead Flange Mount
Search Keywords: F3185U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-3185U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:28 V
-
Secondary Side Current:2000 mA
-
Power Rating:56 VA
-
Mounting:Flange Mount
-
Dimension:63.5 x 61.9 x 77.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$32.26
5
$30.18
10
$28.78
25
$27.93
50
$26.73
100
$25.63
250 +
$24.95
Click for Quote
Log in
to unlock special pricing