- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-3181U
F-3181U
Triad Magnetics
Power Transformer 2000Vrms 50.4VA 6Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2000Vrms 50.4VA 6Term. Wire Lead Flange Mount
Search Keywords: F3181U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-3181U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12.6 V
-
Secondary Side Current:4000 mA
-
Power Rating:50.4 VA
-
Mounting:Flange Mount
-
Dimension:65.1 x 80.9 x 77.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$24.13
5
$23.30
10
$22.74
25
$22.40
50
$21.92
100
$21.48
250 +
$21.20
Click for Quote
Log in
to unlock special pricing