- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F3-16
F3-16
Triad Magnetics
Power Transformer 2500VAC 2.4VA 5Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 2.4VA 5Term. Quick Connect Flange Mount
Search Keywords: F316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F3-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16 V
-
Secondary Side Current:150 mA
-
Power Rating:2.4 VA
-
Mounting:Flange Mount
-
Dimension:52.37 x 30.15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
54
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$12.58
25
$8.50
100
$7.48
250
$7.15
500
$7.03
1,000
$6.96
2,500
$6.94
5,000 +
$6.92
Click for Quote
Log in
to unlock special pricing