- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-314X
Triad Magnetics
F-314X
Power Transformer 2500Vrms 7.56VA 7Term. Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-314X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:6.3 V
-
Secondary Side Current:1200 mA
-
Power Rating:7.56 VA
-
Mounting:Flange Mount
-
Dimension:71.5 x 41.3 x 41.3 mm