- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-3143XP
F-3143XP
Triad Magnetics
Power Transformer 1500Vrms 4.5VA 8Term. PC Pin Flange Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 4.5VA 8Term. PC Pin Flange Mount/Through Hole
Search Keywords: F3143XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-3143XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:30,15 V
-
Secondary Side Current:150,300 mA
-
Power Rating:4.5 VA
-
Mounting:Flange Mount/Through Hole
-
Dimension:60.3 x 31.75 x 36.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Can Ship immediately
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.58
25
$6.36
50
$6.27
100
$6.18
250
$6.06
500
$5.96
1,000 +
$5.87
Click for Quote
Log in
to unlock special pricing