F-313X
Triad Magnetics
Power Transformer 1500Vrms 3.8VA 7Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 3.8VA 7Term. Wire Lead Flange Mount
Search Keywords: F313X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-313X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:6.3 V
-
Secondary Side Current:600 mA
-
Power Rating:3.8 VA
-
Mounting:Flange Mount
-
Dimension:60.3 x 34.9 x 34.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$9.31
25
$7.56
50
$7.54
100
$7.22
250
$6.63
500
$6.61
1,000
$6.45
2,500 +
$6.21
Click for Quote
Log in
to unlock special pricing