Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F-3118X

Power Transformer 1500Vrms 16.8VA 7Term. Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500Vrms 16.8VA 7Term. Wire Lead Flange Mount
Search Keywords: F3118X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: F-3118X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Single
Secondary Side Voltage: 24 V
Secondary Side Current: 700 mA
Power Rating: 16.8 VA
Mounting: Flange Mount
Dimension: 82.6 x 50.8 x 50.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F-3118X RoHS compliant?
Yes, F-3118X is RoHS compliant.
What is the lead time for F-3118X?
The standard lead time for F-3118X is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
9 can ship
Stock lot only:
4
Minimum Order Quantity:
5
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.727
5
$11.570
25
$10.990
50
$10.740
100
$10.510
250
$10.300
500
$10.170
1,000 +
$10.100
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!