- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-3117X
F-3117X
Triad Magnetics
Power Transformer 1500Vrms 9.6VA 7Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 9.6VA 7Term. Wire Lead Flange Mount
Search Keywords: F3117X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-3117X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:400 mA
-
Power Rating:9.6 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 38.1 x 41.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
89
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$20.53
25
$13.99
50
$12.90
100
$11.87
250
$11.20
500
$10.87
1,000 +
$10.84
Click for Quote
Log in
to unlock special pricing