- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-3115X
F-3115X
Triad Magnetics
Power Transformer 1500Vrms 2VA 7Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 2VA 7Term. Wire Lead Flange Mount
Search Keywords: F3115X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-3115X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:85 mA
-
Power Rating:2 VA
-
Mounting:Flange Mount
-
Dimension:55 x 34.9 x 30.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$7.28
25
$7.05
50
$6.94
100
$6.84
250
$6.71
500
$6.61
1,000 +
$6.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT