- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-301X
Triad Magnetics
F-301X
Power Transformer 1500Vrms 7.5VA 7Term. Wire Lead Flange Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-301X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:2.5 V
-
Secondary Side Current:3000 mA
-
Power Rating:7.5 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 41.3 x 41.3 mm
-
This product is discontinued, but still in stock.