- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-29U
F-29U
Triad Magnetics
Power Transformer 12.0V at 11.0A 115V Chassis Mount w/Leads: | Triad Magnetics F-29U
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 12.0V at 11.0A 115V Chassis Mount w/Leads: | Triad Magnetics F-29U
Search Keywords: F29U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-29U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
66
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$44.44
5
$42.94
10
$42.30
25
$41.44
50
$40.80
100
$40.15
250 +
$39.30
Click for Quote
Log in
to unlock special pricing