- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-28U
F-28U
Triad Magnetics
Power Transformer 3000Vrms 187.5VA 6Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 3000Vrms 187.5VA 6Term. Wire Lead Flange Mount
Search Keywords: F28U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-28U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:6.3,7.5 V
-
Secondary Side Current:25000 mA
-
Power Rating:187.5 VA
-
Mounting:Flange Mount
-
Dimension:96.8 x 67.2 x 117.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$87.69
5
$70.89
10
$67.20
20
$65.07
50
$64.91
100 +
$64.75
Click for Quote
Log in
to unlock special pricing