Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F28-700-C2

Power Transformer 4200Vrms 20VA 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4200Vrms 20VA 6Term. PC Pin Thru-Hole
Search Keywords: F28700C2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: F28-700-C2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 115 V
Secondary Configuration: Dual
Secondary Side Voltage: 28,14 V
Secondary Side Current: 700,1400 mA
Power Rating: 20 VA
Mounting: Through Hole
Dimension: 57.15 x 47.625 x 36.495 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F28-700-C2 RoHS compliant?
Yes, F28-700-C2 is RoHS compliant.
What is the lead time for F28-700-C2?
The standard lead time for F28-700-C2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$16.84
10
$16.53
25
$16.00
50
$12.86
100 +
$12.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!