Image is representational - see mfr. specs

Power Transformer 2500Vrms 36VA 6Term. PC Pin Thru-Hole

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Power Transformer 2500Vrms 36VA 6Term. PC Pin Thru-Hole
Search Keywords: F281300
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Triad Magnetics
  • 部品番号:
    F28-1300
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    28,14 V
  • Secondary Side Current:
    300,600 mA
  • Power Rating:
    36 VA
  • Mounting:
    Through Hole
  • Dimension:
    66.7 x 55.6 x 39.7 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 458
即時出荷可能
Minimum Order Quantity:
5
18 Weeks 出荷できます 10/5/26
カートに追加
PRICE (USD)
数量
Unit Price
5
$12.05
25
$11.65
50
$11.48
100
$11.31
250
$11.09
500
$10.92
1,000 +
$10.75
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!