Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F28-040

Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole
Search Keywords: F28040
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: F28-040
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 115 V
Secondary Configuration: Dual
Secondary Side Voltage: 28,14 V
Secondary Side Current: 40,80 mA
Power Rating: 1.1 VA
Mounting: Through Hole
Dimension: 34.9 x 28.6 x 23.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F28-040 RoHS compliant?
Yes, F28-040 is RoHS compliant.
What is the lead time for F28-040?
The standard lead time for F28-040 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Manufacturer Stock:
37 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.40
25
$8.18
100
$7.29
250
$6.67
500
$6.28
1,000
$6.27
2,500
$6.25
5,000 +
$6.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!