- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-26X
F-26X
Triad Magnetics
Power Transformer 1500Vrms 31.5VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 31.5VA 5Term. Wire Lead Flange Mount
Search Keywords: F26X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-26X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12.6 V
-
Secondary Side Current:2500 mA
-
Power Rating:31.5 VA
-
Mounting:Flange Mount
-
Dimension:93.6 x 50.8 x 57.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Manufacturer Stock:
97
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$13.05
10
$12.74
25
$12.54
50
$12.36
100
$12.03
250
$11.88
500 +
$11.80
Click for Quote
Log in
to unlock special pricing