- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-261U
F-261U
Triad Magnetics
Power Transformer 1500Vrms 192VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 192VA 5Term. Wire Lead Flange Mount
Search Keywords: F261U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-261U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:8000 mA
-
Power Rating:192 VA
-
Mounting:Flange Mount
-
Dimension:88.9 x 87.3 x 104.775 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
Manufacturer Stock:
218
can ship
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$88.11
5
$61.88
10
$57.27
25
$54.25
50
$51.59
100
$51.31
250 +
$51.18
Click for Quote
Log in
to unlock special pricing